Part Details for S-80850CLY-B2-U by ABLIC Inc.
Overview of S-80850CLY-B2-U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-80850CLY-B2-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1866-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4040 | Buy Now |
DISTI #
S-80850CLY-B2-U
|
Avnet Americas | VOLT SUPERVISOR DETECT 5V 3PIN TO-92 - Bulk (Alt: S-80850CLY-B2-U) RoHS: Compliant Min Qty: 500000 Package Multiple: 500000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
628-80850CLY-G
|
Mouser Electronics | Supervisory Circuits 5.0V 0.9uA CMOS Out RoHS: Compliant | 0 |
|
$0.3190 / $0.7700 | Order Now |
|
Chip1Cloud | IC VOLT DETECTOR 5.0V TO-92 | 8420 |
|
RFQ |
Part Details for S-80850CLY-B2-U
S-80850CLY-B2-U CAD Models
S-80850CLY-B2-U Part Data Attributes
|
S-80850CLY-B2-U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80850CLY-B2-U
ABLIC Inc.
Power Supply Support Circuit, Fixed, +5VV, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-XBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.0027 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +5V | |
Time@Peak Reflow Temperature-Max (s) | 10 |