Datasheets
S-80846CLUA-B67T2G by: ABLIC Inc.

Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, CMOS, PDSO3, LEAD FREE, SOT-89, 3 PIN

Part Details for S-80846CLUA-B67T2G by ABLIC Inc.

Overview of S-80846CLUA-B67T2G by ABLIC Inc.

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S-80846CLUA-B67T2G

Part # Distributor Description Stock Price Buy
DISTI # S-80846CLUA-B67T2G-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT89-3 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.3939
  • 2,000 $0.3676
  • 5,000 $0.3493
  • 10,000 $0.3361
  • 25,000 $0.3256
$0.3256 / $0.3939 Buy Now
DISTI # S-80846CLUA-B67T2G
Avnet Americas Volt Supervisor Detect 0.8V to 6V 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: S-80846CLUA-B67T2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.3600
  • 50,000 $0.3400
  • 100,000 $0.3200
  • 500,000 $0.3000
$0.3000 / $0.3600 Buy Now
DISTI # 628-S-80846CLUA-B67G
Mouser Electronics Supervisory Circuits VOLTAGE DETECTOR RoHS: Compliant 0
  • 1,000 $0.3890
  • 2,000 $0.3670
  • 5,000 $0.3490
  • 10,000 $0.3360
$0.3360 / $0.3890 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.3945
  • 3,000 $0.3715
  • 5,000 $0.3659
  • 8,000 $0.3604
  • 10,000 $0.3510
  • 15,000 $0.3457
  • 25,000 $0.3405
  • 50,000 $0.3354
$0.3354 / $0.3945 Buy Now

Part Details for S-80846CLUA-B67T2G

S-80846CLUA-B67T2G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S-80846CLUA-B67T2G Part Data Attributes

S-80846CLUA-B67T2G ABLIC Inc.
Buy Now Datasheet
Compare Parts:
S-80846CLUA-B67T2G ABLIC Inc. Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, CMOS, PDSO3, LEAD FREE, SOT-89, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABLIC INC
Part Package Code SOT-89
Package Description , TO-243
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE DETECTOR
JESD-30 Code R-PDSO-F3
Length 4.5 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HSOP
Package Equivalence Code TO-243
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Current-Max (Isup) 0.0027 mA
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 0.95 V
Supply Voltage-Nom (Vsup) 6 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position DUAL
Threshold Voltage-Nom +4.6V
Time@Peak Reflow Temperature-Max (s) 10
Width 2.5 mm

Alternate Parts for S-80846CLUA-B67T2G

This table gives cross-reference parts and alternative options found for S-80846CLUA-B67T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80846CLUA-B67T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S-80846CLUA-B67-T2 Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, CMOS, PSSO3, SOT-89, 3 PIN ABLIC Inc. S-80846CLUA-B67T2G vs S-80846CLUA-B67-T2
Part Number Description Manufacturer Compare
S-80846CLUA-B67-T2 Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, CMOS, PSSO3, SOT-89, 3 PIN ABLIC Inc. S-80846CLUA-B67T2G vs S-80846CLUA-B67-T2

S-80846CLUA-B67T2G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-80846CLUA-B67T2G by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-80846CLUA-B67T2G by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-80846CLUA-B67T2G would you like to use for your alert(s)?
  • Please alert me when S-80846CLUA-B67T2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-80846CLUA-B67T2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-80846CLUA-B67T2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-80846CLUA-B67T2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-80846CLUA-B67T2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-80846CLUA-B67T2G by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: