Part Details for S-80845CNMC-B86T2G by ABLIC Inc.
Results Overview of S-80845CNMC-B86T2G by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-80845CNMC-B86T2G Information
S-80845CNMC-B86T2G by ABLIC Inc. is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-80845CNMC-B86T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1014-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13564 In Stock |
|
$0.3250 / $1.5100 | Buy Now |
DISTI #
S-80845CNMC-B86T2G
|
Avnet Americas | Volt Supervisor Detect 0.8V to 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-80845CNMC-B86T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3600 | Buy Now |
DISTI #
628-80845CNM-G
|
Mouser Electronics | Supervisory Circuits 4.5V 0.9uA N-Ch Open RoHS: Compliant | 5070 |
|
$0.3250 / $1.4200 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.5V 1 Active Low/Open Drain 5-Pin SOT-23 RoHS: Compliant |
3000 In Stock |
|
$0.3213 / $0.3556 | Buy Now |
|
Master Electronics | Processor Supervisor 4.5V 1 Active Low/Open Drain 5-Pin SOT-23 RoHS: Compliant |
3000 In Stock |
|
$0.3213 / $0.3556 | Buy Now |
Part Details for S-80845CNMC-B86T2G
S-80845CNMC-B86T2G CAD Models
S-80845CNMC-B86T2G Part Data Attributes
|
S-80845CNMC-B86T2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80845CNMC-B86T2G
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, +4.5VV, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max (Isup) | 0.0027 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.5V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for S-80845CNMC-B86T2G
This table gives cross-reference parts and alternative options found for S-80845CNMC-B86T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80845CNMC-B86T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PST8245NX | Mitsumi Electric Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN | S-80845CNMC-B86T2G vs PST8245NX |
R3111N451A-TR-F | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | S-80845CNMC-B86T2G vs R3111N451A-TR-F |
BD4845G | ROHM Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.5VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | S-80845CNMC-B86T2G vs BD4845G |
R3114N451A-TR-F | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | S-80845CNMC-B86T2G vs R3114N451A-TR-F |
BD4845G-TR | ROHM Semiconductor | $0.2547 | Power Supply Support Circuit, Fixed, 1 Channel, +4.5VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | S-80845CNMC-B86T2G vs BD4845G-TR |