Part Details for S-80830CNMC-B8P-T2 by Seiko Instruments Inc
Overview of S-80830CNMC-B8P-T2 by Seiko Instruments Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-80830CNMC-B8P-T2
S-80830CNMC-B8P-T2 CAD Models
S-80830CNMC-B8P-T2 Part Data Attributes:
|
S-80830CNMC-B8P-T2
Seiko Instruments Inc
Buy Now
Datasheet
|
Compare Parts:
S-80830CNMC-B8P-T2
Seiko Instruments Inc
Power Supply Support Circuit, Fixed, 1 Channel, +3.0VV, CMOS, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max (Isup) | 0.0024 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for S-80830CNMC-B8P-T2
This table gives cross-reference parts and alternative options found for S-80830CNMC-B8P-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80830CNMC-B8P-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80830CNMC-B8P-T2 | Power Supply Support Circuit, Fixed, 1 Channel, +3.0VV, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-80830CNMC-B8P-T2 vs S-80830CNMC-B8P-T2 |
S-80830ANMP-EDT-T2 | Power Supply Support Circuit, Fixed, 1 Channel, +3VV, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | ABLIC Inc. | S-80830CNMC-B8P-T2 vs S-80830ANMP-EDT-T2 |