There are no models available for this part yet.
Overview of S-80822CLNB-B6HT2U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-80822CLNB-B6HT2U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-1764-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC82AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70 In Stock |
|
$0.3250 / $0.8700 | Buy Now | |
DISTI #
S-80822CLNB-B6HT2U
|
Avnet Americas | Volt Supervisor Detect 2.2V Detection Voltage 0.95V to 10V CMOS Output 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-80822CLNB-B6HT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3600 | Buy Now | |
DISTI #
628-80822CLN-G
|
Mouser Electronics | Supervisory Circuits 2.2V 1.3uA CMOS Out RoHS: Compliant | 94 |
|
$0.3240 / $0.8700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3354 / $0.3715 | Buy Now | ||
DISTI #
C1S713100178855
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 90 |
|
$0.4780 / $0.5650 | Buy Now | |
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 95 |
|
$0.1570 / $0.1690 | Buy Now |
CAD Models for S-80822CLNB-B6HT2U by ABLIC Inc.
Part Data Attributes for S-80822CLNB-B6HT2U by ABLIC Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSOP, SOT-343R
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
SOT-343R
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.0024 mA
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
0.95 V
|
Supply Voltage-Nom (Vsup)
|
3.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.3 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.2V
|
Width
|
1.25 mm
|
Alternate Parts for S-80822CLNB-B6HT2U
This table gives cross-reference parts and alternative options found for S-80822CLNB-B6HT2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80822CLNB-B6HT2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80922CLNB-G6ST2U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-80822CLNB-B6HT2U vs S-80922CLNB-G6ST2U |
S-80922CNNB-G8ST2G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SC-82AB, 4 PIN | ABLIC Inc. | S-80822CLNB-B6HT2U vs S-80922CNNB-G8ST2G |
R3133Q22EC-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, ANTIMONY AND HALOGEN FREE, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | S-80822CLNB-B6HT2U vs R3133Q22EC-TR-FE |
R3133Q22EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, ANTIMONY AND HALOGEN FREE, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | S-80822CLNB-B6HT2U vs R3133Q22EA-TR-FE |
S-80822CNNB-B8HT2U | Power Supply Support Circuit, Fixed, 1 Channel, +2.2VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-80822CLNB-B6HT2U vs S-80822CNNB-B8HT2U |
Related Parts for S-80822CLNB-B6HT2U
-
S-80821CNMC-B8GT2GPower Management Circuits
-
SIP32414DNP-T1-GE4Switching Regulator or Controllers
-
S-1323B20NB-N8FTFGLinear Regulator ICs
-
HI-8596PCIFLine Driver or Receivers
-
SI2343DS-T1-GE3Small Signal Field-Effect Transistors
-
RV-1509DPower Supply Modules
-
S-24C16DI-T8T1U5EEPROMs
-
REF02CSZVoltage References
-
A1120EUA-TMagnetic Field Sensors