There are no models available for this part yet.
Overview of S-80818CNNB-B8DT2G by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-80818CNNB-B8DT2G by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-80818CNNB-B8DT2G-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC82AB Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3256 / $0.3676 | Buy Now | |
DISTI #
S-80818CNNB-B8DT2G
|
Avnet Americas | Volt Supervisor Detect 0.8V to 6V 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: S-80818CNNB-B8DT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3600 | Buy Now | |
DISTI #
628-80818CNN-G
|
Mouser Electronics | Supervisory Circuits 1.8V 1.3uA N-Ch Open RoHS: Compliant | 0 |
|
$0.3250 / $0.3670 | Order Now | |
Onlinecomponents.com | Processor Supervisor 1.8V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB RoHS: Compliant | 0 |
|
$0.3302 / $0.3662 | Buy Now | ||
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +1.8VV, CMOS, PDSO4 | 8166 |
|
$0.2560 / $0.7314 | Buy Now |
CAD Models for S-80818CNNB-B8DT2G by ABLIC Inc.
Part Data Attributes for S-80818CNNB-B8DT2G by ABLIC Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSOP, SOT-343R
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-G4
|
Length
|
2 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
SOT-343R
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.0024 mA
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
0.95 V
|
Supply Voltage-Nom (Vsup)
|
3.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.3 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+1.8V
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
1.25 mm
|
Alternate Parts for S-80818CNNB-B8DT2G
This table gives cross-reference parts and alternative options found for S-80818CNNB-B8DT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80818CNNB-B8DT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R3133Q18EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, ANTIMONY AND HALOGEN FREE, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | S-80818CNNB-B8DT2G vs R3133Q18EA-TR-FE |
S-80918CLNB-G6NT2U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-80818CNNB-B8DT2G vs S-80918CLNB-G6NT2U |
R3132Q18EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, +1.8V, CMOS, PDSO4, | Nisshinbo Micro Devices | S-80818CNNB-B8DT2G vs R3132Q18EA-TR-FE |
S-80918CNNB-G8NT2G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SC-82AB, 4 PIN | ABLIC Inc. | S-80818CNNB-B8DT2G vs S-80918CNNB-G8NT2G |
S-80818CLNB-B6DT2U | Power Supply Support Circuit, Fixed, 1 Channel, +1.8VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-80818CNNB-B8DT2G vs S-80818CLNB-B6DT2U |
R3132Q18EC-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | S-80818CNNB-B8DT2G vs R3132Q18EC-TR-FE |
Related Parts for S-80818CNNB-B8DT2G
-
S-80818CNNB-B8DT2UPower Management Circuits
-
MKL16Z256VMP4Microcontrollers
-
S-881300CPE-IPA-TFSwitching Regulator or Controllers
-
ADUM2402CRWZ-RLOther Analog ICs
-
S-1131B31UC-N4QTFGLinear Regulator ICs
-
BTS462TPeripheral Drivers
-
AD8676BRMZOperational Amplifiers
-
EP4CE75F23I7NField Programmable Gate Arrays
-
SN75ALS162DWRLine Driver or Receivers