S-8010W
Description: Rotary Coded Switch,

Overview of S-8010W by Nidec Copal Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for S-8010W by Nidec Copal Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # S-8010W
Avnet Americas Switch DIP SP8T 8 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Tray - Trays (Alt: S-8010W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray 0
  • 100 $2.7122
  • 200 $2.6740
  • 400 $2.2080
  • 600 $1.8632
  • 800 $1.8084
$1.8084 / $2.7122 Buy Now

CAD Models for S-8010W by Nidec Copal Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-8010W by Nidec Copal Electronics Corporation

S-8010W
Nidec Copal Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIDEC COPAL ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
JESD-609 Code
e4
Switch Type
ROTARY CODED SWITCH
Terminal Finish
Gold (Au)
Want to compare parts?
  1. S-8010W
    Nidec Copal Electronics Corporation
    Rotary Coded Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-8010W by Nidec Copal Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-8010W by Nidec Copal Electronics Corporation

Select Manufacturer
Which Manufacturer of S-8010W would you like to use for your alert(s)?
  • Please alert me when S-8010W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-8010W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-8010W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-8010W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-8010W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-8010W by Nidec Copal Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: