Part Details for S-8001-1 by Eaton Bussmann
Overview of S-8001-1 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8001-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6002
|
Newark | Fuse Fuse Block For 1/4X1-1/4 In |Eaton Bussmann S-8001-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $7.0100 | Buy Now |
|
Bisco Industries | 29 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Block 25A 300VDC/300VAC Solder Lug Bolt |
729 In Stock |
|
$0 | Buy Now |
DISTI #
000000000000560541
|
Sager | Fuse Holder FUSE BLOCK- 1 POSITION- 3AG | 0 |
|
Buy Now | |
DISTI #
000000000006271463
|
Sager | Fuse Holder FUSE BLOCK- 1 POSITION- 3AG | 0 |
|
Buy Now |