-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Sequencer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2832-1-ND
|
DigiKey | POWER SEQUENCER Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2740 / $0.8200 | Buy Now |
DISTI #
S-77101A02-I8T1U4
|
Avnet Americas | Volt Supervisor Sequencer 3-Channel 2.2V to 5.5V CMOS Output/N-Channel Open-Drain Output 8-Pin SNT-8A T/R - Tape and Reel (Alt: S-77101A02-I8T1U4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 | Buy Now |
DISTI #
628-S-77101A02I8T1U4
|
Mouser Electronics | Power Management Specialized - PMIC Power Sequencer RoHS: Compliant | 2900 |
|
$0.2730 / $0.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2694 / $0.5642 | Buy Now |
DISTI #
69767490
|
Verical | Processor Supervisor 0.8V 3 Active High/Open Drain 8-Pin SNT-A T/R Min Qty: 202 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.3423 / $0.4050 | Buy Now |
|
Quest Components | 4000 |
|
$0.3225 / $1.0750 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SMD, flat lead | 5000 |
|
$0.3304 / $0.3810 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.2150 / $0.4440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-77101A02-I8T1U4
ABLIC Inc.
Buy Now
|
Compare Parts:
S-77101A02-I8T1U4
ABLIC Inc.
Power Sequencer
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ABLIC Inc. |