Part Details for S-7070EB by Nidec Copal Electronics Corporation
Overview of S-7070EB by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for S-7070EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-7070EB
|
Avnet Americas | Switch DIP SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 2.54mm SMD Bulk - Bulk (Alt: S-7070EB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for S-7070EB
S-7070EB CAD Models
S-7070EB Part Data Attributes
|
S-7070EB
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
S-7070EB
Nidec Copal Electronics Corporation
Rotary Coded Switch, 16 Positions, BCH Complement, Latched, 0.1A, 5VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Nidec Copal | |
Actuator Material | POLYPHENYLENE SULFIDE | |
Actuator Type | ROTARY | |
Additional Feature | LOW PROFILE, APPROVAL: UL | |
Body Breadth | 7.2 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 7.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG; BOX; BULK | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP16T | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |