Part Details for S-5841A80B-I6T1U by ABLIC Inc.
Overview of S-5841A80B-I6T1U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-5841A80B-I6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2118-1-ND
|
DigiKey | THERMOSTAT 80DEGC ACT LOW SNT-6A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10 In Stock |
|
$0.4742 / $1.2600 | Buy Now |
DISTI #
S-5841A80B-I6T1U
|
Avnet Americas | Thermostat ±2.5°C CMOS Output (Active "L") SMD 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-5841A80B-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4300 | Buy Now |
DISTI #
628-S-5841A80B-I6T1U
|
Mouser Electronics | Thermostats TEMP SENSOR RoHS: Compliant | 0 |
|
$0.4520 / $0.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3885 / $0.8138 | Buy Now |
DISTI #
S-5841A80B-I6T1U
|
Avnet Americas | Thermostat ±2.5°C CMOS Output (Active "L") SMD 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-5841A80B-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4300 | Buy Now |