Part Details for S-57M1NBL1B-M3T1U by ABLIC Inc.
Results Overview of S-57M1NBL1B-M3T1U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-57M1NBL1B-M3T1U Information
S-57M1NBL1B-M3T1U by ABLIC Inc. is a Rotary Position Sensor.
Rotary Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for S-57M1NBL1B-M3T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2191-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1401 In Stock |
|
$0.5994 / $1.0200 | Buy Now |
DISTI #
S-57M1NBL1B-M3T1U
|
Avnet Americas | Hall Effect Sensor 2mA Bipolar Latch 2.7V to 5.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-57M1NBL1B... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.5000 | Buy Now |
DISTI #
628-S-57M1NBL1B-M3TU
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL IC RoHS: Compliant | 2986 |
|
$0.5060 / $0.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4630 / $0.9700 | Buy Now |
DISTI #
39564680
|
Verical | Hall Effect Sensor 2mA Bipolar Latch 5V 3-Pin SOT-23 T/R Min Qty: 40 Package Multiple: 1 Date Code: 1701 | Americas - 40 |
|
$1.8839 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 40 |
|
$0.4870 / $1.4500 | Buy Now |
Part Details for S-57M1NBL1B-M3T1U
S-57M1NBL1B-M3T1U CAD Models
S-57M1NBL1B-M3T1U Part Data Attributes
|
S-57M1NBL1B-M3T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-57M1NBL1B-M3T1U
ABLIC Inc.
MAGNETIC LATCH, BIPOLAR, TCYCLE=0.05ms, FCYCLE=20kHz, BOP=3.0mT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks |