Part Details for S-57M1NBL1B-I4T1U by ABLIC Inc.
Overview of S-57M1NBL1B-I4T1U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-57M1NBL1B-I4T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-57M1NBL1B-I4T1UCT-ND
|
DigiKey | MAGNETIC SENSOR ICS Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45 In Stock |
|
$0.4782 / $1.5100 | Buy Now |
DISTI #
S-57M1NBL1B-I4T1U
|
Avnet Americas | Hall Effect Sensor 2mA Bipolar 2.7V to 5.5V 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-57M1NBL1B-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 | Buy Now |
DISTI #
628-S-57M1NBL1BI4T1U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HIGH-SPEED, BIPOLAR HALL EFFECT LATCH IC RoHS: Compliant | 4735 |
|
$0.4780 / $1.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4630 / $0.9698 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 30 |
|
$0.3590 / $0.9970 | Buy Now |
Part Details for S-57M1NBL1B-I4T1U
S-57M1NBL1B-I4T1U CAD Models
S-57M1NBL1B-I4T1U Part Data Attributes
|
S-57M1NBL1B-I4T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-57M1NBL1B-I4T1U
ABLIC Inc.
MAGNETIC LATCH, BIPOLAR, TCYCLE=0.05ms, FCYCLE=20kHz, BOP=3.0mT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SNT-4A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | IT HAS SENSITIVITY 3 MT | |
Body Breadth | 1.2 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.4 mm | |
Hysteresis | 6 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | -4 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Circuit Type | OPEN-DRAIN | |
Output Current-Max | 2 mA | |
Output Polarity | NON-INVERTING | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |