There are no models available for this part yet.
Overview of S-576ZNL1R-L3T2U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S-576ZNL1R-L3T2U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-S-576ZNL1R-L3T2UCT-ND
|
DigiKey | MAGNETIC SWITCH LATCH TSOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2233 In Stock |
|
$0.7893 / $1.8400 | Buy Now | |
DISTI #
S-576ZNL1R-L3T2U
|
Avnet Americas | Hall Effect Sensor 10mA Bipolar/Latch 2.7V to 26V 3-Pin TSOT-23 T/R - Tape and Reel (Alt: S-576ZNL1R-L3T2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.7000 | Buy Now | |
DISTI #
628-S-576ZNL1R-L3T2U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Magnetic Sensor ICs, ZCL, TDELAY 0.008MS, FCYCLE 500kHz, BRS 3.0mT RoHS: Compliant | 2524 |
|
$0.7030 / $1.8400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6470 / $1.3550 | Buy Now |
CAD Models for S-576ZNL1R-L3T2U by ABLIC Inc.
Part Data Attributes for S-576ZNL1R-L3T2U by ABLIC Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ABLIC Inc.
|
Body Breadth
|
1.6 mm
|
Body Height
|
0.68 mm
|
Body Length or Diameter
|
2.9 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e3
|
Magnetic Field Range-Max
|
4.1 mT
|
Magnetic Field Range-Min
|
1.9 mT
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
3
|
Operating Current-Max
|
4.5 mA
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
35 mA
|
Output Range
|
0.4V
|
Output Type
|
VOLTAGE OUTPUT
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max
|
26 V
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Termination Type
|
SOLDER
|