Part Details for S-5741NBL1-M3T2U by ABLIC Inc.
Results Overview of S-5741NBL1-M3T2U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-5741NBL1-M3T2U Information
S-5741NBL1-M3T2U by ABLIC Inc. is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for S-5741NBL1-M3T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-5741NBL1-M3T2U-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4834 | Buy Now |
DISTI #
S-5741NBL1-M3T2U
|
Avnet Americas | Hall Effect Sensor 20mA Bipolar Latch 3.5V to 26V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5741NBL1-... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 / $0.4000 | Buy Now |
DISTI #
628-S-5741NBL1-M3T2U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL IC RoHS: Compliant | 0 |
|
$0.4330 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3759 / $0.4155 | Buy Now |
Part Details for S-5741NBL1-M3T2U
S-5741NBL1-M3T2U CAD Models
S-5741NBL1-M3T2U Part Data Attributes
|
S-5741NBL1-M3T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5741NBL1-M3T2U
ABLIC Inc.
Hall Effect Sensor, -4.5mT Min, 4.5mT Max, 22-70mA, Rectangular, Surface Mount, SOT-23, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | IT HAS MAGNETIC SENSITIVITY OF 3 MT | |
Body Breadth | 1.6 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 6 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4.5 mT | |
Magnetic Field Range-Min | -4.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 70 mA | |
Output Range | 22-70mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |