Part Details for S-5724HCBL1-I4T1U by ABLIC Inc.
Overview of S-5724HCBL1-I4T1U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-5724HCBL1-I4T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1657-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SNT-4A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2167 In Stock |
|
$0.5000 / $1.3300 | Buy Now |
DISTI #
S-5724HCBL1-I4T1U
|
Avnet Americas | Hall Effect Sensor 1mA Bipolar Latch 1.6V to 3.5V 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-5724HCBL1-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4500 | Buy Now |
DISTI #
628-S-5724HCBL1-I4TU
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL IC RoHS: Compliant | 0 |
|
$0.4760 / $1.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4230 / $0.6290 | Buy Now |
|
Quest Components | 3880 |
|
$0.4905 / $1.6350 | Buy Now | |
DISTI #
S-5724HCBL1-I4T1U
|
Avnet Americas | Hall Effect Sensor 1mA Bipolar Latch 1.6V to 3.5V 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-5724HCBL1-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4500 | Buy Now |
Part Details for S-5724HCBL1-I4T1U
S-5724HCBL1-I4T1U CAD Models
S-5724HCBL1-I4T1U Part Data Attributes:
|
S-5724HCBL1-I4T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5724HCBL1-I4T1U
ABLIC Inc.
MAGNETIC LATCH, BIPOLAR, TCYCLE=6.05ms, FCYCLE=0.165kHz, BOP=3.0mT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS OUTPUT, IT HAS A SENSITIVITY OF 3 MT | |
Body Breadth | 1.2 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.4 mm | |
Hysteresis | 6 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | -4 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 0.011 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.40-1.45V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |