Part Details for S-5724ENBL1-M3T1U by ABLIC Inc.
Overview of S-5724ENBL1-M3T1U by ABLIC Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-5724ENBL1-M3T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-S5724ENBL1M3T1U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors RoHS: Compliant | 0 |
|
$0.4580 / $0.4900 | Order Now |
DISTI #
C1S713100300269
|
Chip1Stop | Magnetic sensor (Hall element) RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.2520 / $0.2790 | Buy Now |
Part Details for S-5724ENBL1-M3T1U
S-5724ENBL1-M3T1U CAD Models
S-5724ENBL1-M3T1U Part Data Attributes
|
S-5724ENBL1-M3T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5724ENBL1-M3T1U
ABLIC Inc.
MAGNETIC LATCH, BIPOLAR, TCYCLE=0.05ms, FCYCLE=20kHz, BOP=3.0mT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS SENSITIVITY OF 3 MT | |
Body Breadth | 1.6 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 6 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | -4 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.4V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |