Part Details for S-5716ACDL2-I4T1U by ABLIC Inc.
Results Overview of S-5716ACDL2-I4T1U by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-5716ACDL2-I4T1U Information
S-5716ACDL2-I4T1U by ABLIC Inc. is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for S-5716ACDL2-I4T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1647-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR SNT-4A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5488 In Stock |
|
$0.3668 / $0.9200 | Buy Now |
DISTI #
S-5716ACDL2-I4T1U
|
Avnet Americas | Hall Effect Sensor 2mA Bipolar 2.7V to 5.5V 4-Pin SOT-23 T/R - Tape and Reel (Alt: S-5716ACDL2-I4T1U... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 | Buy Now |
DISTI #
628-S-5716ACDL2I4T1U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Sensor RoHS: Compliant | 2992 |
|
$0.3960 / $0.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4096 / $0.8580 | Buy Now |
DISTI #
87558239
|
Verical | Hall Effect Sensor 2mA Omnipolar 5V Automotive 4-Pin SNT-A RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 195 |
|
$0.5500 | Buy Now |
DISTI #
36546958
|
Verical | Hall Effect Sensor 2mA Omnipolar 5V Automotive 4-Pin SNT-A RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 1801 | Americas - 60 |
|
$1.4256 | Buy Now |
DISTI #
C1S713100269865
|
Chip One Stop | Magnetic sensor (Hall element) RoHS: Compliant pbFree: Yes Container: Cut Tape | 195 |
|
$0.5500 / $0.6720 | Buy Now |
Part Details for S-5716ACDL2-I4T1U
S-5716ACDL2-I4T1U CAD Models
S-5716ACDL2-I4T1U Part Data Attributes
|
S-5716ACDL2-I4T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5716ACDL2-I4T1U
ABLIC Inc.
MAGNETIC SWITCH, OMNIPOLAR, TCYCLE=50.50mS, ACTIVE LOW, BOP=4.5mT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | ITS ALSO OPERATES IN -5.5 TO -2.5 MT MAGNETIC FIELD RANGE AND SENSITIVITY IS 4.5 MT | |
Body Breadth | 1.2 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.4 mm | |
Hysteresis | 1 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 6 mT | |
Magnetic Field Range-Min | 2 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 0.008 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.40-4.60V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |