-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAGNETIC SWITCH, OMNIPOLAR, TCYCLE=100ms,ACTIVE LOW, BOP=3.0mT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-5701BC11B-L3T2U5
|
Avnet Americas | Magnetoresistive Sensor 3mT 3-Pin TSOT-23 T/R - Tape and Reel (Alt: S-5701BC11B-L3T2U5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.7000 | Buy Now |
DISTI #
628-S5701BC11BL3T2U5
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors MAGNETIC SWITCH, OMNIPOLAR, TCYCLE=100ms, ACTIVE LOW, BOP=3.0mT RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6470 / $1.3550 | Buy Now |
DISTI #
83352243
|
Verical | Hall Effect Sensor 20mA Omnipolar 3.3V 3-Pin TSOT-23S T/R Min Qty: 85 Package Multiple: 1 Date Code: 2401 | Americas - 499 |
|
$1.2250 / $1.7542 | Buy Now |
|
Quest Components | HALL EFFECT SENSOR, -4MT MIN, 4MT MAX, 0.33-2.97V, CMOS, RECTANGULAR, 3 PIN, SURFACE MOUNT | 399 |
|
$1.0175 / $2.2000 | Buy Now |
DISTI #
C1S713100402682
|
Chip1Stop | MAGNETIC SWITCH, OMNIPOLAR, TCYCLE=100ms,ACTIVE LOW, BOP=3.0mT RoHS: Compliant pbFree: Yes Container: Cut Tape | 20 |
|
$0.8430 / $1.2600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 499 |
|
$0.5500 / $1.5430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-5701BC11B-L3T2U5
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5701BC11B-L3T2U5
ABLIC Inc.
MAGNETIC SWITCH, OMNIPOLAR, TCYCLE=100ms,ACTIVE LOW, BOP=3.0mT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TSOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Body Breadth | 1.6 mm | |
Body Height | 0.68 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 1 mT | |
Input Mode | OMNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | -4 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.00072 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Output Range | 0.33-2.97V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Termination Type | SOLDER |