Part Details for S-5010D by Panasonic Electronic Components
Results Overview of S-5010D by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-5010D Information
S-5010D by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPL5010DDCR | Texas Instruments | Ultra-low power timer with watchdog functionality & manual reset 6-SOT-23-THIN -40 to 105 | |
TPL5010DDCT | Texas Instruments | Ultra-low power timer with watchdog functionality & manual reset 6-SOT-23-THIN -40 to 105 | |
492-5010-D62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row HSD, 10 positions, right, D-Key, 6.25mm (0.246in), Header. |