Part Details for S-4267 by Norgren
Overview of S-4267 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94267-032 | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 32 Position ,2.00mm (0.079in) Pitch. | |
94267-016LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch. | |
94267-520LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for S-4267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72420663
|
RS | CYLINDER, ALUMINUM TIE ROD | Norgren S-4267 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$565.4700 | RFQ |