Part Details for S-4010B by NIDEC Components
Overview of S-4010B by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4010BPW | Texas Instruments | CMOS Hex Non-Inverting Buffer/Converter 16-TSSOP -55 to 125 | |
CD4010BM96 | Texas Instruments | CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125 | |
LMK04010BISQX/NOPB | Texas Instruments | Low-Noise Clock Jitter Cleaner with Cascaded PLLs 48-WQFN -40 to 85 |
Price & Stock for S-4010B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-4010B-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 2.4V Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2663 | Buy Now |
DISTI #
72154748
|
RS | DIP Switch, BCD, 2, 4V, Flush, Rotary, Recessed, 2.4VDC, 100mA, S-4000 Series | Nidec Components S-4010B RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5000 / $4.9300 | RFQ |