Part Details for S-387CS by Century Spring Corp
Overview of S-387CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-387CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-S-387CS-ND
|
DigiKey | COMPRESSION STEEL 0.420" 0.630" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
290 In Stock |
|
$2.3074 / $5.2300 | Buy Now |