-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Counter IC with 2-wire(I2C-bus) interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-3409-1-ND
|
DigiKey | IC OSC 2-WIRE TIMER 1MHZ 8TMSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2484 In Stock |
|
$3.2877 / $6.0200 | Buy Now |
DISTI #
S-35770E01I-K8T2U
|
Avnet Americas | Binary-Up Counter 24-bit 8-Pin TMSOP T/R - Tape and Reel (Alt: S-35770E01I-K8T2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$3.0800 / $3.3900 | Buy Now |
DISTI #
628-S35770E01I-K8T2U
|
Mouser Electronics | Timers & Support Products Counter IC with 2-wire(I2C-bus) interface RoHS: Compliant | 2735 |
|
$3.1600 / $6.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2100 / $4.7700 | Buy Now |
|
Quest Components | 1152 |
|
$3.9855 / $7.9710 | Buy Now | |
DISTI #
S-35770E01I-K8T2U
|
Avnet Americas | Binary-Up Counter 24-bit 8-Pin TMSOP T/R - Tape and Reel (Alt: S-35770E01I-K8T2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$3.0800 / $3.3900 | Buy Now |
|
CHIPMALL.COM LIMITED | 2954 |
|
$3.9186 / $9.8767 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 2954 |
|
$2.6570 / $6.6970 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 86 |
|
$2.6570 / $6.6970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-35770E01I-K8T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-35770E01I-K8T2U
ABLIC Inc.
Counter IC with 2-wire(I2C-bus) interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TMSOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Count Direction | UP | |
Family | 35770 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 2.8 mm |