Part Details for S-35720C01I-K8T2U by ABLIC Inc.
Overview of S-35720C01I-K8T2U by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for S-35720C01I-K8T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-35720C01I-K8T2UCT-ND
|
DigiKey | IC OSC 2-WIRE TIMER 8TMSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87 In Stock |
|
$0.9585 / $2.1800 | Buy Now |
DISTI #
S-35720C01I-K8T2U
|
Avnet Americas | Pin-Selectable Wake-Up Timer IC 6pF 8-Pin TMSOP T/R - Tape and Reel (Alt: S-35720C01I-K8T2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.9000 / $1.0000 | Buy Now |
DISTI #
628-S35720C01I-K8T2U
|
Mouser Electronics | Timers & Support Products Pin-selectable Wake Up Timer IC RoHS: Compliant | 91 |
|
$0.9380 / $2.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9360 / $1.3900 | Buy Now |
|
Quest Components | 3671 |
|
$1.1805 / $3.1480 | Buy Now | |
DISTI #
S-35720C01I-K8T2U
|
Avnet Americas | Pin-Selectable Wake-Up Timer IC 6pF 8-Pin TMSOP T/R - Tape and Reel (Alt: S-35720C01I-K8T2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.9000 / $1.0000 | Buy Now |
|
CHIPMALL.COM LIMITED | 4000 |
|
$1.1489 / $1.4792 | Buy Now |
Part Details for S-35720C01I-K8T2U
S-35720C01I-K8T2U CAD Models
S-35720C01I-K8T2U Part Data Attributes:
|
S-35720C01I-K8T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-35720C01I-K8T2U
ABLIC Inc.
Pin-selectable Wake Up Timer IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TMSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Bits | 24 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |