Part Details for S-35710M01A-E8T3U by ABLIC Inc.
Overview of S-35710M01A-E8T3U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-35710M01A-E8T3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-35710M01A-E8T3UCT-ND
|
DigiKey | PROGRAMMABLE WAKE UP TIMER IC WI Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1872 In Stock |
|
$4.4287 / $8.1100 | Buy Now |
DISTI #
S-35710M01A-E8T3U
|
Avnet Americas | Timer Serial I2C CMOS 8-Pin HSOP T/R - Tape and Reel (Alt: S-35710M01A-E8T3U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$4.1500 / $4.5800 | Buy Now |
DISTI #
628-S35710M01AE8T3U
|
Mouser Electronics | Timers & Support Products Programmable Wake Up Timer IC RoHS: Compliant | 0 |
|
$4.3300 / $8.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1100 / $4.2800 | Buy Now |
|
Quest Components | 80 |
|
$7.3353 / $11.8950 | Buy Now | |
DISTI #
S-35710M01A-E8T3U
|
Avnet Americas | Timer Serial I2C CMOS 8-Pin HSOP T/R - Tape and Reel (Alt: S-35710M01A-E8T3U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$4.1500 / $4.5800 | Buy Now |
Part Details for S-35710M01A-E8T3U
S-35710M01A-E8T3U CAD Models
S-35710M01A-E8T3U Part Data Attributes:
|
S-35710M01A-E8T3U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-35710M01A-E8T3U
ABLIC Inc.
Programmable Wake Up Timer IC with built-in Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | HSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | AEC-Q200 ALSO QUALIFIED. | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Number of Bits | 24 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |