-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Wake Up Timer IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-3404-1-ND
|
DigiKey | IC OSC 2-WIRE TIMER 1MHZ 8TMSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5884 In Stock |
|
$0.9585 / $2.1800 | Buy Now |
DISTI #
S-35710C01I-K8T2U
|
Avnet Americas | Programmable Wake-Up Timer IC 6pF 8-Pin TMSOP T/R - Tape and Reel (Alt: S-35710C01I-K8T2U) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 / $1.0000 | Buy Now |
DISTI #
628-S35710C01I-K8T2U
|
Mouser Electronics | Timers & Support Products Programmable Wake Up Timer IC RoHS: Compliant | 3449 |
|
$0.9210 / $2.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9360 / $1.3900 | Buy Now |
|
Quest Components | 3397 |
|
$1.0965 / $2.9240 | Buy Now | |
DISTI #
S-35710C01I-K8T2U
|
Avnet Americas | Programmable Wake-Up Timer IC 6pF 8-Pin TMSOP T/R - Tape and Reel (Alt: S-35710C01I-K8T2U) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 / $1.0000 | Buy Now |
|
CHIPMALL.COM LIMITED | 3395 |
|
$0.9646 / $1.4011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-35710C01I-K8T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-35710C01I-K8T2U
ABLIC Inc.
Programmable Wake Up Timer IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TMSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Bits | 24 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |