-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC RTC CLK/CALENDAR I2C 8SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2116-1-ND
|
DigiKey | IC RTC CLOCK/CALENDAR I2C 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6222 In Stock |
|
$0.6578 / $1.5500 | Buy Now |
DISTI #
S-35390A-J8T1U
|
Avnet Americas | 2-WIRE REAL-TIME CLOCK IC - Tape and Reel (Alt: S-35390A-J8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6680 / $0.9920 | Buy Now |
DISTI #
63366112
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Battery Backup/Interrupt 8-Pin SOP T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2201 | Americas - 4000 |
|
$1.3309 / $1.5915 | Buy Now |
DISTI #
61232245
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Battery Backup/Interrupt 8-Pin SOP T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2201 | Americas - 3559 |
|
$1.3309 / $1.5915 | Buy Now |
|
Quest Components | REAL TIME CLOCK, 1 TIMER(S), CMOS, PDSO8 | 6047 |
|
$1.0740 / $2.8640 | Buy Now |
DISTI #
S-35390A-J8T1U
|
Avnet Americas | 2-WIRE REAL-TIME CLOCK IC - Tape and Reel (Alt: S-35390A-J8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.7000 | Buy Now |
|
Chip1Cloud | IC RTC CLK/CALENDAR I2C 8SOP | 1475 |
|
RFQ | |
DISTI #
C1S713100134718
|
Chip1Stop | IC RTC CLK/CALENDAR I2C 8SOP RoHS: Compliant pbFree: Yes Container: Cut Tape | 13217 |
|
$0.3580 / $0.4470 | Buy Now |
|
CHIPMALL.COM LIMITED | 3559 |
|
$1.0250 / $1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-35390A-J8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-35390A-J8T1U
ABLIC Inc.
IC RTC CLK/CALENDAR I2C 8SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |