Part Details for S-35192A-I8T1U by ABLIC Inc.
Overview of S-35192A-I8T1U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-35192A-I8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-35192A-I8T1U-ND
|
DigiKey | IC RTC CLK/CALENDAR SER SNT8A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6578 / $0.6841 | Buy Now |
DISTI #
S-35192A-I8T1U
|
Avnet Americas | Real Time Clock Serial (3-Wire) 8-Pin SNT-8A T/R - Tape and Reel (Alt: S-35192A-I8T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
628-S-35192A-I8T1U
|
Mouser Electronics | Real Time Clock 3WIRE REAL TIME CLCK RoHS: Compliant | 4931 |
|
$0.6570 / $1.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6470 / $1.7710 | Buy Now |
|
Quest Components | 80 |
|
$1.1550 / $2.1000 | Buy Now |
Part Details for S-35192A-I8T1U
S-35192A-I8T1U CAD Models
S-35192A-I8T1U Part Data Attributes
|
S-35192A-I8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-35192A-I8T1U
ABLIC Inc.
Real Time Clock, 1 Timer(s), CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SNT-8
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, 3-WIRE | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.23 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.97 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |