Part Details for S-305T by NKK Switches
Overview of S-305T by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2305TM-G | Rochester Electronics LLC | LMX2305 - Frequency Synthesizer | |
UCC2305TDWRQ1 | Texas Instruments | Automotive 5V to 18V HID Lamp Controller 28-SOIC -40 to 105 | |
MSPM0L1305TDGS20R | Texas Instruments | 32-MHz Arm® Cortex®-M0+ MCU with 32-KB flash, 4-KB SRAM, 12-bit ADC, comparator, OPA 20-VSSOP -40 to 105 |
Price & Stock for S-305T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S405300016155
|
Chip1Stop | Toggle Switch RoHS: Compliant pbFree: No Container: Bulk | 10 |
|
$3.8700 / $4.1300 | Buy Now |