Part Details for S-302H-AB by Cinch Connectivity Solutions
Overview of S-302H-AB by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-302H-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M1388
|
Newark | Plug & Socket Connector, Socket, 2 Position, No. Of Contacts:2Contacts, Product Range:300 Series, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Socket Rohs Compliant: Yes |Cinch Connectivity Solutions S-302H-AB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
78M1878
|
Newark | Jones Plugs Sockets 2C Pnl Mnt Socket |Cinch Connectivity Solutions S-302H-AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for S-302H-AB
S-302H-AB CAD Models
S-302H-AB Part Data Attributes
|
S-302H-AB
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
S-302H-AB
Cinch Connectivity Solutions
Circular Connector, 2 Contact(s), Phenolic, Female, Solder Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | CADMIUM | |
Contact Finish Termination | CADMIUM | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |