Datasheets
S-29U394AFS by:

EEPROM, 256X16, Serial, CMOS, PDSO8, SSOP-8

Part Details for S-29U394AFS by Seiko Epson Corporation

Overview of S-29U394AFS by Seiko Epson Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Part Details for S-29U394AFS

S-29U394AFS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S-29U394AFS Part Data Attributes

S-29U394AFS Seiko Epson Corporation
Buy Now Datasheet
Compare Parts:
S-29U394AFS Seiko Epson Corporation EEPROM, 256X16, Serial, CMOS, PDSO8, SSOP-8
Part Life Cycle Code Obsolete
Ihs Manufacturer SEIKO EPSON CORP
Package Description LSSOP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature DATA RETENTION 10 YEARS; 100K ENDURANCE CYCLES
Clock Frequency-Max (fCLK) 0.005 MHz
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
Length 4.4 mm
Memory Density 4096 bit
Memory IC Type EEPROM
Memory Width 16
Number of Functions 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256X16
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.3 mm
Serial Bus Type 3-WIRE
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 0.9 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3.12 mm
Write Cycle Time-Max (tWC) 10 ms

Alternate Parts for S-29U394AFS

This table gives cross-reference parts and alternative options found for S-29U394AFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-29U394AFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S-29U394AFSG EEPROM, 256X16, Serial, CMOS, PDSO8, SSOP-8 ABLIC Inc. S-29U394AFS vs S-29U394AFSG
Part Number Description Manufacturer Compare
S-29U394AFS EEPROM, 256X16, Serial, CMOS, PDSO8, SSOP-8 ABLIC Inc. S-29U394AFS vs S-29U394AFS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-29U394AFS by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-29U394AFS by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of S-29U394AFS would you like to use for your alert(s)?
  • Please alert me when S-29U394AFS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-29U394AFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-29U394AFS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-29U394AFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-29U394AFS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-29U394AFS by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: