Part Details for S-29191ADPA by Epson Electronics America Inc
Overview of S-29191ADPA by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for S-29191ADPA
S-29191ADPA CAD Models
S-29191ADPA Part Data Attributes
|
S-29191ADPA
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S-29191ADPA
Epson Electronics America Inc
64X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | DATA RETENTION 10 YEARS; 100K ENDURANCE CYCLES | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for S-29191ADPA
This table gives cross-reference parts and alternative options found for S-29191ADPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-29191ADPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X24256A8 | Xicor Inc | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | S-29191ADPA vs X24256A8 |
FTE24C32ASM | Force Technologies Ltd | Check for Price | EEPROM, 4KX8, Serial, CMOS, SOIC-8 | S-29191ADPA vs FTE24C32ASM |
M24C64-WMN5/B | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | S-29191ADPA vs M24C64-WMN5/B |
KM93C66G | Samsung Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8, PLASTIC, SOP-8 | S-29191ADPA vs KM93C66G |
24LC128T-I/ST14 | Microchip Technology Inc | Check for Price | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 | S-29191ADPA vs 24LC128T-I/ST14 |
93AA46-I/SM | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | S-29191ADPA vs 93AA46-I/SM |
NM24C03MM8 | Texas Instruments | Check for Price | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | S-29191ADPA vs NM24C03MM8 |
M95640-DWMN4TP/K | STMicroelectronics | Check for Price | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | S-29191ADPA vs M95640-DWMN4TP/K |
X25650S8-2.7 | Xicor Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, | S-29191ADPA vs X25650S8-2.7 |
X24641S8-1.8T1 | Xicor Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | S-29191ADPA vs X24641S8-1.8T1 |