Part Details for S-2812ACA-150 by Epson Electronics America Inc
Overview of S-2812ACA-150 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for S-2812ACA-150
S-2812ACA-150 CAD Models
S-2812ACA-150 Part Data Attributes:
|
S-2812ACA-150
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S-2812ACA-150
Epson Electronics America Inc
2KX8 EEPROM 3V, 200ns, UUC25, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | DATA RETENTION = 10 YEARS; 100000 ERASE/WRITE CYCLES | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-XUUC-N25 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for S-2812ACA-150
This table gives cross-reference parts and alternative options found for S-2812ACA-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-2812ACA-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-2812ACA-150 | EEPROM, 2KX8, 200ns, Parallel, CMOS, DIE | Seiko Epson Corporation | S-2812ACA-150 vs S-2812ACA-150 |
S-2812ACA-150 | EEPROM, 2KX8, 500ns, Parallel, CMOS, DIE | ABLIC Inc. | S-2812ACA-150 vs S-2812ACA-150 |
S-2812ACA-400 | EEPROM, 2KX8, 400ns, Parallel, CMOS, DIE | ABLIC Inc. | S-2812ACA-150 vs S-2812ACA-400 |