There are no models available for this part yet.
Overview of S-25FF-10' by Pan Pacific
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25FF081A-MAHN-T | Renesas Electronics Corporation | 8Mbit, 1.65 V to 3.6 V SPI Serial Flash Memory with Multi-I/O Support | |
AT25FF161A-SSHN-B | Renesas Electronics Corporation | 16Mbit, 1.65 V to 3.6 V SPI Serial Flash Memory with Multi-I/O Support | |
AT25FF321A-UUN-T | Renesas Electronics Corporation | 32Mbit, 1.65 V to 3.6 V SPI Serial Flash Memory with Multi-I/O Support |
Price & Stock for S-25FF-10' by Pan Pacific
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.3400 / $28.0200 | Buy Now |