Part Details for S-25A640A0A-J8T2UD by ABLIC Inc.
Results Overview of S-25A640A0A-J8T2UD by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-25A640A0A-J8T2UD Information
S-25A640A0A-J8T2UD by ABLIC Inc. is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S-25A640A0A-J8T2UD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-25A640A0A-J8T2UDTR-ND
|
DigiKey | IC EEPROM 64KBIT SPI 8SOP-J Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5975 / $0.6411 | Buy Now |
DISTI #
S-25A640A0A-J8T2UD
|
Avnet Americas | EEPROM SPI 64Kbit 8K X 8 2.5V to 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: S-25A640A0A-J8T2UD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5500 / $0.6500 | Buy Now |
DISTI #
628-S25A640A0AJ8T2UD
|
Mouser Electronics | EEPROM RoHS: Compliant | 0 |
|
$0.6870 / $0.7340 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6070 / $0.6830 | Buy Now |
DISTI #
87563730
|
Verical | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOP T/R Min Qty: 83 Package Multiple: 1 | Americas - 2000 |
|
$0.3780 | Buy Now |
DISTI #
S-25A640A0A-J8T2UD
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2000 |
|
$0.3290 / $0.3780 | Buy Now |
Part Details for S-25A640A0A-J8T2UD
S-25A640A0A-J8T2UD CAD Models
S-25A640A0A-J8T2UD Part Data Attributes
|
S-25A640A0A-J8T2UD
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-25A640A0A-J8T2UD
ABLIC Inc.
EEPROM, 8KX8, Serial, CMOS, PDSO8, SOP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
Alternate Parts for S-25A640A0A-J8T2UD
This table gives cross-reference parts and alternative options found for S-25A640A0A-J8T2UD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-25A640A0A-J8T2UD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M95640-MC3TG/P | STMicroelectronics | Check for Price | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | S-25A640A0A-J8T2UD vs M95640-MC3TG/P |
M24C32-FDW3P/K | STMicroelectronics | Check for Price | I2C/2-WIRE SERIAL EEPROM | S-25A640A0A-J8T2UD vs M24C32-FDW3P/K |
CAT24WC66WI-T3REVC | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | S-25A640A0A-J8T2UD vs CAT24WC66WI-T3REVC |
M95640-DW3TG/PC | STMicroelectronics | Check for Price | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | S-25A640A0A-J8T2UD vs M95640-DW3TG/PC |
M24C64-WMN6G/B | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | S-25A640A0A-J8T2UD vs M24C64-WMN6G/B |
24AA64T-I/MNY | Microchip Technology Inc | $0.6147 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | S-25A640A0A-J8T2UD vs 24AA64T-I/MNY |
M95320-RMN3TP/K | STMicroelectronics | Check for Price | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | S-25A640A0A-J8T2UD vs M95320-RMN3TP/K |
S-24C08CI-K8T3U3 | ABLIC Inc. | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TMSOP-8 | S-25A640A0A-J8T2UD vs S-24C08CI-K8T3U3 |
M24C64-WMN6T | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | S-25A640A0A-J8T2UD vs M24C64-WMN6T |
MSM16812GS | OKI Electric Industry Co Ltd | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, 0.250 INCH, PLASTIC, SOP-8 | S-25A640A0A-J8T2UD vs MSM16812GS |