Part Details for S-25 by Eaton Bussmann
Overview of S-25 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E1998
|
Newark | Fustat Dual Element Plug Type S |Eaton Bussmann S-25 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8600 / $18.3900 | Buy Now |
DISTI #
S-25-ND
|
DigiKey | FUSTAT DUAL ELEMENT PLUG TYPE S Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0725 | Buy Now |
DISTI #
71461285
|
RS | Fuse Plug Type S Time Delay Screw Mount Dual Element Rejecting 125A 25A | Bussmann by Eaton S-25 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7200 / $20.9000 | RFQ |
DISTI #
000000000000560495
|
Sager | Specialty Fuses 125V 25A Time Delay Dual Element Plug Min Qty: 4 | 0 |
|
$9.9500 / $11.8800 | Buy Now |