Part Details for S-24CS01AFM-TFH-U by ABLIC Inc.
Results Overview of S-24CS01AFM-TFH-U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-24CS01AFM-TFH-U Information
S-24CS01AFM-TFH-U by ABLIC Inc. is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S-24CS01AFM-TFH-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-24CS01AFM-TFH-UTR-ND
|
DigiKey | IC EEPROM 1KBIT I2C 8TMSOP Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2275 / $0.2632 | Buy Now |
DISTI #
S-24CS01AFM-TFH-U
|
Avnet Americas | EEPROM Serial I2C 1Kbit 128 X 8 2.55V to 5.5V 8-Pin TMSOP T/R - Tape and Reel (Alt: S-24CS01AFM-TFH-... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2100 / $0.2400 | Buy Now |
DISTI #
628-S-24CS01AFMTFHU
|
Mouser Electronics | EEPROM RoHS: Compliant | 0 |
|
$0.2270 / $0.2420 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2450 / $0.2679 | Buy Now |
Part Details for S-24CS01AFM-TFH-U
S-24CS01AFM-TFH-U CAD Models
S-24CS01AFM-TFH-U Part Data Attributes
|
S-24CS01AFM-TFH-U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-24CS01AFM-TFH-U
ABLIC Inc.
EEPROM, 128X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, TMSOP-8
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | MSOP | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for S-24CS01AFM-TFH-U
This table gives cross-reference parts and alternative options found for S-24CS01AFM-TFH-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-24CS01AFM-TFH-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24C64-WMN6P | STMicroelectronics | $0.2622 | 64 Kbit serial I2C bus EEPROM | S-24CS01AFM-TFH-U vs M24C64-WMN6P |
M24256-DFMN6TP | STMicroelectronics | $0.3030 | 256-Kbit serial I2C bus EEPROM | S-24CS01AFM-TFH-U vs M24256-DFMN6TP |
M95640-DWDW4TP/K | STMicroelectronics | $0.5038 | Automotive 64 Kbit SPI bus EEPROM with high speed clock | S-24CS01AFM-TFH-U vs M95640-DWDW4TP/K |
93C46C-I/SN | Microchip Technology Inc | $0.3575 | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | S-24CS01AFM-TFH-U vs 93C46C-I/SN |
24FC64F-I/MS | Microchip Technology Inc | Check for Price | I2C/2-WIRE SERIAL EEPROM | S-24CS01AFM-TFH-U vs 24FC64F-I/MS |
M95128-RMC6TG | STMicroelectronics | $0.6231 | 128 Kbit SPI bus EEPROM with high-speed clock | S-24CS01AFM-TFH-U vs M95128-RMC6TG |
S-25C128A0I-J8T1U3 | ABLIC Inc. | Check for Price | IC EEPROM 128K SPI 5MHZ 8SOP | S-24CS01AFM-TFH-U vs S-25C128A0I-J8T1U3 |
24FC64-I/ST | Microchip Technology Inc | $0.5820 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | S-24CS01AFM-TFH-U vs 24FC64-I/ST |
93C46C-I/P | Microchip Technology Inc | $0.4680 | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | S-24CS01AFM-TFH-U vs 93C46C-I/P |
93AA46CT-I/ST | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | S-24CS01AFM-TFH-U vs 93AA46CT-I/ST |