-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 1M I2C 1MHZ 8SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-3194-1-ND
|
DigiKey | IC EEPROM 1MBIT I2C 1MHZ 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11684 In Stock |
|
$2.2287 / $2.6400 | Buy Now |
DISTI #
S-24CM01CI-J8T1U4
|
Avnet Americas | EEPROM Serial (2-Wire) 1M-bit 131072 X 8 8-Pin SOP T/R - Tape and Reel (Alt: S-24CM01CI-J8T1U4) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1900 / $2.4200 | Buy Now |
DISTI #
628-S-24CM01CIJ8T1U4
|
Mouser Electronics | EEPROM 1Mb Serial I2C RoHS: Compliant | 3793 |
|
$2.2200 / $2.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $6.4200 | Buy Now |
|
Quest Components | 3657 |
|
$2.6760 / $5.3520 | Buy Now | |
DISTI #
S-24CM01CI-J8T1U4
|
Avnet Americas | EEPROM Serial (2-Wire) 1M-bit 131072 X 8 8-Pin SOP T/R - Tape and Reel (Alt: S-24CM01CI-J8T1U4) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1900 / $2.4200 | Buy Now |
|
CHIPMALL.COM LIMITED | 4000 |
|
$2.6311 / $7.8326 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 572 |
|
$1.7840 / $5.3110 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 4000 |
|
$1.7840 / $5.3110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-24CM01CI-J8T1U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-24CM01CI-J8T1U4
ABLIC Inc.
IC EEPROM 1M I2C 1MHZ 8SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for S-24CM01CI-J8T1U4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-24CM01CI-J8T1U4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC1026T-E/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | S-24CM01CI-J8T1U4 vs 24FC1026T-E/SN |
24FC1026T-I/SN | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | S-24CM01CI-J8T1U4 vs 24FC1026T-I/SN |
24FC1026-I/SN | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | S-24CM01CI-J8T1U4 vs 24FC1026-I/SN |