-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 512K I2C 1MHZ 8SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2719-1-ND
|
DigiKey | IC EEPROM 512KBIT I2C 1MHZ 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5189 | Buy Now |
DISTI #
S-24C512CI-J8T1U4
|
Avnet Americas | EEPROM Serial (2-Wire) 512K-Bit 65536 X 8 8-Pin SOP T/R - Tape and Reel (Alt: S-24C512CI-J8T1U4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.2500 / $1.3800 | Buy Now |
DISTI #
628-S-24C512CIJ8T1U4
|
Mouser Electronics | EEPROM 512Kb Serial I2C RoHS: Compliant | 0 |
|
$1.4300 / $2.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $3.4700 | Buy Now |
DISTI #
66349145
|
Verical | 2-Wire Serial EEPROM RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2201 | Americas - 850 |
|
$1.4400 / $1.6428 | Buy Now |
DISTI #
59166403
|
Verical | 2-Wire Serial EEPROM RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2101 | Americas - 724 |
|
$1.4400 / $1.6428 | Buy Now |
|
Quest Components | 1259 |
|
$1.4595 / $3.8920 | Buy Now | |
|
Chip1Cloud | IC EEPROM 512KBIT 1MHZ 8SOP | 33000 |
|
RFQ | |
DISTI #
C1S713100114945
|
Chip1Stop | EEPROM RoHS: Compliant pbFree: Yes Container: Cut Tape | 672 |
|
$0.8230 / $1.2700 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 724 |
|
$0.9730 / $6.8730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-24C512CI-J8T1U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-24C512CI-J8T1U4
ABLIC Inc.
IC EEPROM 512K I2C 1MHZ 8SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for S-24C512CI-J8T1U4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-24C512CI-J8T1U4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95512-DWMB4TP/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 | STMicroelectronics | S-24C512CI-J8T1U4 vs M95512-DWMB4TP/K |
M24512-RMB6G | EEPROM 5V | STMicroelectronics | S-24C512CI-J8T1U4 vs M24512-RMB6G |
AT25HP512CI-10CI-2.7 | EEPROM, 64KX8, Serial, CMOS, 8 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | S-24C512CI-J8T1U4 vs AT25HP512CI-10CI-2.7 |
AT24C512B-10PU-1.8 | EEPROM, 64KX8, Serial, PDIP8 | Microchip Technology Inc | S-24C512CI-J8T1U4 vs AT24C512B-10PU-1.8 |
M24512-RBN6TG | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 | STMicroelectronics | S-24C512CI-J8T1U4 vs M24512-RBN6TG |
M95512-RMC6P | SPI BUS SERIAL EEPROM | STMicroelectronics | S-24C512CI-J8T1U4 vs M95512-RMC6P |
M24512-WBN6T | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | S-24C512CI-J8T1U4 vs M24512-WBN6T |
M95512-DWMB4TG/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 | STMicroelectronics | S-24C512CI-J8T1U4 vs M95512-DWMB4TG/K |
M25P05-AVZW6G | Flash, 64KX8, PDSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | S-24C512CI-J8T1U4 vs M25P05-AVZW6G |
AT24C512C1-10CI-2.7 | EEPROM, 64KX8, Serial, CMOS, 8 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | S-24C512CI-J8T1U4 vs AT24C512C1-10CI-2.7 |