Part Details for S-24C256CI-T8T1U4 by ABLIC Inc.
Results Overview of S-24C256CI-T8T1U4 by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-24C256CI-T8T1U4 Information
S-24C256CI-T8T1U4 by ABLIC Inc. is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S-24C256CI-T8T1U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2716-1-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.5912 / $1.1300 | Buy Now |
DISTI #
S-24C256CI-T8T1U4
|
Avnet Americas | EEPROM Serial (2-Wire) 256K-bit 32768 X 8 8-Pin TSSOP T/R - Tape and Reel (Alt: S-24C256CI-T8T1U4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.6600 | Buy Now |
DISTI #
628-S-24C256CIT8T1U4
|
Mouser Electronics | EEPROM 256Kb Serial I2C RoHS: Compliant | 4000 |
|
$0.5890 / $1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6030 / $1.2640 | Buy Now |
|
Quest Components | 2480 |
|
$0.6375 / $2.1250 | Buy Now | |
DISTI #
S-24C256CI-T8T1U4
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1395 |
|
$0.5230 / $0.9940 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2020 Date Code: 2020 | 3090 |
|
$0.4250 / $1.1160 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 10 |
|
$0.4250 / $1.1160 | Buy Now |
Part Details for S-24C256CI-T8T1U4
S-24C256CI-T8T1U4 CAD Models
S-24C256CI-T8T1U4 Part Data Attributes
|
S-24C256CI-T8T1U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-24C256CI-T8T1U4
ABLIC Inc.
IC EEPROM 256K I2C 1MHZ 8TSSOP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | IT ALSO HAVE FREQUENCY 0.4 MHZ OPERATES AT 1.6 TO 2.5 V SUPPLY VOLTAGE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |