Part Details for S-24C02CI-K8T3U by ABLIC Inc.
Overview of S-24C02CI-K8T3U by ABLIC Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S-24C02CI-K8T3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-S-24C02CI-K8T3U
|
Mouser Electronics | EEPROM 2KB I2C 2 WIRE RoHS: Compliant | 0 |
|
$0.4180 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3540 / $0.4140 | Buy Now |
Part Details for S-24C02CI-K8T3U
S-24C02CI-K8T3U CAD Models
S-24C02CI-K8T3U Part Data Attributes
|
S-24C02CI-K8T3U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-24C02CI-K8T3U
ABLIC Inc.
EEPROM, 256X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, TMSOP-8
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | MSOP | |
Package Description | TMSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for S-24C02CI-K8T3U
This table gives cross-reference parts and alternative options found for S-24C02CI-K8T3U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-24C02CI-K8T3U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT32C101P | EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Catalyst Semiconductor | S-24C02CI-K8T3U vs CAT32C101P |
S-93L66AD0I-K8T3U | EEPROM, 256X16, Serial, CMOS, PDSO8, TMSOP-8 | ABLIC Inc. | S-24C02CI-K8T3U vs S-93L66AD0I-K8T3U |
AT93C56-10SC-1.8 | EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | S-24C02CI-K8T3U vs AT93C56-10SC-1.8 |
ST93C47CB1 | 128X8 MICROWIRE BUS SERIAL EEPROM, 500ns, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | STMicroelectronics | S-24C02CI-K8T3U vs ST93C47CB1 |
S-24C16CI-K8T3U3 | EEPROM, 2KX8, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TMSOP-8 | ABLIC Inc. | S-24C02CI-K8T3U vs S-24C16CI-K8T3U3 |
S-93L66AD0I-T8T1U | EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-24C02CI-K8T3U vs S-93L66AD0I-T8T1U |
S-93A86AD0A-J8T2UD | EEPROM, 1KX16, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SOP-8 | ABLIC Inc. | S-24C02CI-K8T3U vs S-93A86AD0A-J8T2UD |
24AA024H-E/MS | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | S-24C02CI-K8T3U vs 24AA024H-E/MS |
S-93C66BR0IT8T1G | EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD FREE, TSSOP-8 | ABLIC Inc. | S-24C02CI-K8T3U vs S-93C66BR0IT8T1G |
ST93C47TB3 | 128X8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.40 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | STMicroelectronics | S-24C02CI-K8T3U vs ST93C47TB3 |