Part Details for S-2412-LAB by Cinch Connectivity Solutions
Overview of S-2412-LAB by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for S-2412-LAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M1874
|
Newark | Conn Multiple Density Skt 12 Pos Solder Lug/Cinch/Cinch Connectivity Solutions |Cinch Connectivity Solutions S-2412-LAB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-S-2412-LAB-ND
|
DigiKey | Rack and Panel Connector, 12 Con Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$17.4900 / $18.2300 | Buy Now |
DISTI #
2266-S2412LAB-ND
|
DigiKey | CONN MULTIPLE DENSITY SKT 12 POS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$14.7800 / $17.4200 | Buy Now |
DISTI #
538-S2412LAB
|
Mouser Electronics | Jones Plugs & Sockets 12P SKT SLDR EYELET W/O ANGLE BRACKET | 0 |
|
$11.6800 / $14.8700 | Order Now |
|
Onlinecomponents.com | Conn Multiple Density SKT 12 POS Solder Lug ST Cable Mount |
1 Partner Stock |
|
$17.0900 / $66.7500 | Buy Now |
DISTI #
Cinch Connector Div. S-2412-LAB
|
PEI Genesis | Conn Multiple Density SKT 12 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Multiple Density SKT 12 POS Solder Lug ST Cable Mount |
1 Partner Stock |
|
$17.0900 / $66.7500 | Buy Now |
Part Details for S-2412-LAB
S-2412-LAB CAD Models
S-2412-LAB Part Data Attributes
|
S-2412-LAB
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
S-2412-LAB
Cinch Connectivity Solutions
Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | BIFURCATED CONTACT, POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mating Information | P-2412-LAB | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for S-2412-LAB
This table gives cross-reference parts and alternative options found for S-2412-LAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-2412-LAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIMM0912SBC | Rack and Panel Connector, 12 Contact(s), Female, Crimp Terminal, Socket | Amphenol Corporation | S-2412-LAB vs SIMM0912SBC |
CD-12-S | CONNECTOR, 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | TE Connectivity / Deutsch | S-2412-LAB vs CD-12-S |
S-312-AB | Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | S-2412-LAB vs S-312-AB |
S-312-CCE | Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | S-2412-LAB vs S-312-CCE |
B-12-S | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | TE Connectivity | S-2412-LAB vs B-12-S |
SIME1220SDC | Rack and Panel Connector, 12 Contact(s), Female, Crimp Terminal, Socket | Amphenol Corporation | S-2412-LAB vs SIME1220SDC |
SIME0912SDC | Rack and Panel Connector, 12 Contact(s), Female, Crimp Terminal, Socket | Amphenol Corporation | S-2412-LAB vs SIME0912SDC |
S-312-CCT | Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | S-2412-LAB vs S-312-CCT |
S-312-CCT-K | Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | S-2412-LAB vs S-312-CCT-K |
S-2412-CCT | Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | S-2412-LAB vs S-2412-CCT |