Part Details for S-2406H-AB by Cinch Connectivity Solutions
Overview of S-2406H-AB by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-2406H-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M1377
|
Newark | Jones |Cinch Connectivity Solutions S-2406H-AB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2400 | Buy Now |
DISTI #
78M1861
|
Newark | Rack And Panel Connector, 6 Contact(S), Female, Solder Terminal, Socket |Cinch Connectivity Solutions S-2406H-AB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8900 | Buy Now |
DISTI #
S-2406H-AB-ND
|
DigiKey | CONN SOCKET 6POS PNL MNT SLDR Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2350 | Buy Now |
DISTI #
538-S2406HAB
|
Mouser Electronics | Jones Plugs & Sockets 6P SKT SOLDER EYELET W/ ANGLE BRACKET RoHS: Compliant | 907 |
|
$14.7700 / $18.8300 | Buy Now |
|
Onlinecomponents.com | Conn Power SKT 6 POS Solder ST Panel Mount 6 Terminal 1 Port RoHS: Compliant | 0 |
|
$12.7800 / $37.5000 | Buy Now |
DISTI #
Cinch Connector Div. S-2406H-AB
|
PEI Genesis | Rack and Panel Connector 6 | 0 |
|
Buy Now |
Part Details for S-2406H-AB
S-2406H-AB CAD Models
S-2406H-AB Part Data Attributes
|
S-2406H-AB
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
S-2406H-AB
Cinch Connectivity Solutions
Rack and Panel Connector, 6 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | BIFURCATED CONTACT, POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | P-2406-AB | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |