Part Details for S-2404H-AB by Cinch Connectivity Solutions
Overview of S-2404H-AB by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S-2404H-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M1374
|
Newark | Plug & Socket Connector, Socket, 4 Position, No. Of Contacts:4Contacts, Product Range:2400 Series, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Socket Rohs Compliant: Yes |Cinch Connectivity Solutions S-2404H-AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$9.7200 / $17.5600 | Buy Now |
DISTI #
S-2404H-AB-ND
|
DigiKey | CONN SOCKET 4POS PNL MNT SLDR Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6299 | Buy Now |
|
Onlinecomponents.com | Conn Power SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
444 In Stock |
|
$9.0300 / $21.3800 | Buy Now |
|
Master Electronics | Conn Power SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
444 In Stock |
|
$9.0300 / $21.3800 | Buy Now |
Part Details for S-2404H-AB
S-2404H-AB CAD Models
S-2404H-AB Part Data Attributes:
|
S-2404H-AB
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
S-2404H-AB
Cinch Connectivity Solutions
Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | BIFURCATED CONTACT, POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | P-2404-AB | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for S-2404H-AB
This table gives cross-reference parts and alternative options found for S-2404H-AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-2404H-AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-2404-AB | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | S-2404H-AB vs S-2404-AB |