Part Details for S-2211A by NIDEC Components
Overview of S-2211A by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2211AIDDA | Texas Instruments | 1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-SO PowerPAD -40 to 125 | |
TPS2211AIDBR | Texas Instruments | 1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85 | |
OPA2211AIDDAR | Texas Instruments | 1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-SO PowerPAD -40 to 125 |
Price & Stock for S-2211A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-2211A-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 5V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5648 | Buy Now |
DISTI #
72154745
|
RS | DIP Switch, BCD, Rotary, Raised, 5VDC, 100mA, S-2000A Series | Nidec Components S-2211A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4600 / $4.1800 | RFQ |