Part Details for S-2111A by NIDEC Components
Results Overview of S-2111A by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-2111A Information
S-2111A by NIDEC Components is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA2111AE | Rochester Electronics LLC | CA2111 - Audio Demodulator, FM, Bipolar, PDIP14 |
Price & Stock for S-2111A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-2111A-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 5V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1118 | Buy Now |
DISTI #
72154739
|
RS | DIP Switch, BCD, Rotary, Raised, 5VDC, 100mA, S-2000A Series | Nidec Components S-2111A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6200 / $3.9400 | RFQ |