Part Details for S-2050 by Nidec Copal Electronics Corporation
Overview of S-2050 by Nidec Copal Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for S-2050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-2050
|
Avnet Americas | Switch Rotary SP4T 4 Flush Screwdriver PC Pins 0.1A 5VDC Plastic Bag - Bulk (Alt: S-2050) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1840 / $3.0340 | Buy Now |
DISTI #
S-2050
|
Avnet Americas | Switch Rotary SP4T 4 Flush Screwdriver PC Pins 0.1A 5VDC Plastic Bag - Bulk (Alt: S-2050) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1840 / $3.0340 | Buy Now |
DISTI #
S-2050
|
Avnet Abacus | Switch Rotary SP4T 4 Flush Screwdriver PC Pins 0.1A 5VDC Plastic Bag (Alt: S-2050) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for S-2050
S-2050 CAD Models
S-2050 Part Data Attributes:
|
S-2050
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
S-2050
Nidec Copal Electronics Corporation
Rotary Switch, 4 Positions, SP4T, Latched, 0.1A, 5VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 10 Weeks | |
Body Breadth | 10 mm | |
Body Height | 7 mm | |
Body Length or Diameter | 10 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 500 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |