Part Details for S-2-8/10 by Eaton Bussmann
Overview of S-2-8/10 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-2-8/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5400
|
Newark | Fustat Dual Element Plug |Eaton Bussmann S-2-8/10 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4000 / $35.9200 | Buy Now |
DISTI #
S-2-8/10-ND
|
DigiKey | FUSTAT DUAL ELEMENT PLUG Min Qty: 4 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9825 | Buy Now |
DISTI #
71461292
|
RS | Fuse Plug Type S Time Delay Screw Mount Dual Element Rejecting 125A 2.8A | Bussmann by Eaton S-2-8/10 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6500 | RFQ |
Part Details for S-2-8/10
S-2-8/10 CAD Models
S-2-8/10 Part Data Attributes
|
S-2-8/10
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
S-2-8/10
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 2.8A, 125VAC, INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Current | 2.8 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |