Part Details for S-19932DA-A6T8U7 by ABLIC Inc.
Overview of S-19932DA-A6T8U7 by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for S-19932DA-A6T8U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19932DA-A6T8U7CT-ND
|
DigiKey | IC REG BUCK ADJ 600MA HSNT-6 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8141 / $2.8400 | Buy Now |
DISTI #
S-19932DA-A6T8U7
|
Avnet Americas | Converter DC to DC 1-OUT Step Down 4V to 18V 6-Pin HSNT T/R - Tape and Reel (Alt: S-19932DA-A6T8U7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 | Buy Now |
DISTI #
628-S-19932DA-A6T8U7
|
Mouser Electronics | Switching Voltage Regulators IC REG BUCK ADJ 600mA RoHS: Compliant | 0 |
|
$0.8450 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7980 / $2.1860 | Buy Now |
Part Details for S-19932DA-A6T8U7
S-19932DA-A6T8U7 CAD Models
S-19932DA-A6T8U7 Part Data Attributes
|
S-19932DA-A6T8U7
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19932DA-A6T8U7
ABLIC Inc.
IC REG BUCK ADJ 600mA HSNT-6(2025)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2020-02-21 | |
Additional Feature | ALSO OPERATE WITH PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.17 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.96 mm |